- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31017110
31017110
METZ CONNECT
Pin header 017 - 10 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 017 - 10 pole - Pitch 5mm
Search Keywords: 31017110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31017110
-
Alias/AKA:PR01510VBHC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,608
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$1.287
250
$1.133
500
$1.004
1,000
$0.956
3,000
$0.951
5,000
$0.849
8,000
$0.847
10,000 +
$0.809
Click for Quote
Log in
to unlock special pricing