Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31017108

Pin header 017 - 8 pole - Pitch 5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin header 017 - 8 pole - Pitch 5mm
Search Keywords: 31017108
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31017108
Alias/AKA: PR01508VBHC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 8
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31017108 RoHS compliant?
Yes, 31017108 is RoHS compliant.
What is the lead time for 31017108?
The standard lead time for 31017108 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,541
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.165
250
$0.973
500
$0.964
1,000
$0.751
3,000
$0.748
5,000
$0.674
8,000
$0.672
15,000 +
$0.671
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!