- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31017107
METZ CONNECT
31017107
Pin header 017 - 7 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin header 017 - 7 pole - Pitch 5mm
Search Keywords: 31017107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31017107
-
Alias/AKA:PR01507VBHC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 31017107 RoHS compliant?
Yes, 31017107 is RoHS compliant.
What is the lead time for 31017107?
The standard lead time for 31017107 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
342
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
50
$1.423
250
$0.910
500
$0.800
1,000
$0.735
3,000
$0.712
5,000
$0.640
8,000
$0.638
15,000 +
$0.637
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT