- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31017106
METZ CONNECT
31017106
Pin header 017 - 6 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin header 017 - 6 pole - Pitch 5mm
Search Keywords: 31017106
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | METZ CONNECT |
| Part No: | 31017106 |
| Alias/AKA: | PR01506VBHC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Unshrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15 A |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 31017106 RoHS compliant?
Yes, 31017106 is RoHS compliant.
What is the lead time for 31017106?
The standard lead time for 31017106 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,297
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.807
250
$0.678
1,000
$0.599
3,000
$0.596
5,000
$0.532
8,000
$0.531
10,000
$0.507
15,000 +
$0.505
Click for Quote
Log in
to unlock special pricing