- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31017104
METZ CONNECT
31017104
Pin header 017 - 4 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin header 017 - 4 pole - Pitch 5mm
Search Keywords: 31017104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31017104
-
Alias/AKA:PR01504VBHC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 31017104 RoHS compliant?
Yes, 31017104 is RoHS compliant.
What is the lead time for 31017104?
The standard lead time for 31017104 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,693
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.4935
500
$0.4142
1,000
$0.3830
3,000
$0.3783
5,000
$0.3351
8,000
$0.3343
15,000
$0.3334
25,000 +
$0.3326
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT