- Home ›
- All Products›
- 31013105
31013105
METZ CONNECT
Terminal Block - Type 013 - 5 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 013 - 5 pole - Pitch 5mm
Search Keywords: 31013105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31013105
-
Alias/AKA:RP03505IBLN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$4.28
50
$3.47
100
$3.42
300
$3.22
500
$3.05
1,000
$3.00
2,500
$2.89
5,000 +
$2.71
Click for Quote
Log in
to unlock special pricing