- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31013104
31013104
METZ CONNECT
Terminal Block - Type 013 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 013 - 4 pole - Pitch 5mm
Search Keywords: 31013104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31013104
-
Alias/AKA:RP03504IBLN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$2.31
50
$2.10
250
$2.02
500
$1.98
1,000
$1.94
2,500
$1.91
5,000
$1.88
7,500 +
$1.85
Click for Quote
Log in
to unlock special pricing