- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31013102
31013102
METZ CONNECT
Terminal Block - Type 013 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 013 - 2 pole - Pitch 5mm
Search Keywords: 31013102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31013102
-
Alias/AKA:RP03502IBLN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.157
250
$1.035
500
$1.011
1,000
$0.990
2,500
$0.970
5,000
$0.958
7,500
$0.952
10,000 +
$0.902
Click for Quote
Log in
to unlock special pricing