- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31007202
31007202
METZ CONNECT
Terminal Block - Type 007 - 2 pole - Pitch 10mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 007 - 2 pole - Pitch 10mm
Search Keywords: 31007202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31007202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Buy all 42 in-stock or the regular minimum order quantity of 100
Stock lot only:
42
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.6628
100
$0.6025
300
$0.5390
1,000
$0.5267
2,500
$0.5051
5,000
$0.5038
7,500
$0.4987
10,000
$0.4974
15,000 +
$0.4956
Click for Quote
Log in
to unlock special pricing