- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31007124
METZ CONNECT
31007124
Terminal Block - Type 007 - 24 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 007 - 24 pole - Pitch 5mm
Search Keywords: 31007124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31007124
-
Alias/AKA:RP02524IBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 31007124 RoHS compliant?
Yes, 31007124 is RoHS compliant.
What is the lead time for 31007124?
The standard lead time for 31007124 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,250
$20.81
2,500
$10.63
3,750
$7.24
5,000 +
$7.09
Click for Quote
Log in
to unlock special pricing