- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31007116
METZ CONNECT
31007116
Terminal Block - Type 007 - 16 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 007 - 16 pole - Pitch 5mm
Search Keywords: 31007116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31007116
-
Alias/AKA:RP02516IBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 31007116 RoHS compliant?
Yes, 31007116 is RoHS compliant.
What is the lead time for 31007116?
The standard lead time for 31007116 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$10.26
25
$7.17
100
$6.56
300
$6.29
500
$6.23
1,000
$6.17
2,500
$6.11
5,000 +
$6.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT