Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31007108

Terminal Block - Type 007 - 8 pole - Pitch 5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 007 - 8 pole - Pitch 5mm
Search Keywords: 31007108
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31007108
Alias/AKA: RP02508IBWC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminal Block
Mounting: Cable Mount
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 8
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Wire Size: 12-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31007108 RoHS compliant?
Yes, 31007108 is RoHS compliant.
What is the lead time for 31007108?
The standard lead time for 31007108 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,419
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.40
300
$3.04
500
$2.91
1,000
$2.78
2,500
$2.77
5,000
$2.76
7,500
$2.75
10,000 +
$2.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!