- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31007104
31007104
METZ CONNECT
Terminal Block - Type 007 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 007 - 4 pole - Pitch 5mm
Search Keywords: 31007104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31007104
-
Alias/AKA:RP02504IBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
951
Ships today, if you order in
On Order:
1,500
can ship 7/27/26
Minimum Order Quantity:
25
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$3.33
100
$2.05
250
$1.75
500
$1.61
1,000
$1.48
2,500
$1.47
5,000
$1.35
7,500 +
$1.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT