- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31007102
METZ CONNECT
31007102
Terminal Block - Type 007 - 2 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 007 - 2 pole - Pitch 5mm
Search Keywords: 31007102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31007102
-
Alias/AKA:RP02502IBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 31007102 RoHS compliant?
Yes, 31007102 is RoHS compliant.
What is the lead time for 31007102?
The standard lead time for 31007102 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,002
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
50
$1.034
250
$0.881
500
$0.813
1,000
$0.759
2,500
$0.755
5,000
$0.680
7,500
$0.678
10,000 +
$0.677
Click for Quote
Log in
to unlock special pricing