- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31005104
31005104
METZ CONNECT
Terminal Block - Type 005 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 005 - 4 pole - Pitch 5mm
Search Keywords: 31005104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31005104
-
Alias/AKA:RT08504DBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
165 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
165
Order Increment:
165
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
165
$1.74
330
$1.66
660
$1.61
1,155
$1.52
2,640
$1.48
5,115
$1.37
7,590
$1.36
10,065 +
$1.28
Click for Quote
Log in
to unlock special pricing