- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31003103
Available Replacements
RECOMMENDED REPLACEMENT
METZ CONNECT
31003103
Terminal Block - Type 003 - 3 pole - Pitch 5mm
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Terminal Block - Type 003 - 3 pole - Pitch 5mm
Search Keywords: 31003103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31003103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 31003103 discontinued?
Yes, 31003103 from Metz Connect is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 31003103?
The recommended replacement for 31003103 is 31271103 from METZ CONNECT, available from OnlineComponents.com.
Is 31003103 RoHS compliant?
Yes, 31003103 is RoHS compliant.
What is the lead time for 31003103?
The standard lead time for 31003103 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.