Image is representational - see mfr. specs

Terminal Block - Type 003 - 2 pole - Pitch 5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal Block - Type 003 - 2 pole - Pitch 5mm
Search Keywords: 31003102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    31003102
  • Alias/AKA:
    RT04502HBWC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Ships today, if you order in Buy all 44 in-stock or the regular minimum order quantity of 500
Stock lot only:
44
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 8/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4133
500
$0.3757
1,000
$0.3671
2,500
$0.3568
5,000
$0.3344
7,500
$0.3336
10,000
$0.3128
15,000
$0.2955
25,000 +
$0.2936
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!