Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31001108

Terminal Block - Type 001 - 8 pole - Pitch 5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 001 - 8 pole - Pitch 5mm
Search Keywords: 31001108
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31001108
Alias/AKA: RT01508HDWC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: IP00 Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 8
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Wire Size: 14-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31001108 RoHS compliant?
Yes, 31001108 is RoHS compliant.
What is the lead time for 31001108?
The standard lead time for 31001108 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.817
250
$1.199
500
$1.162
1,000
$1.114
2,500
$1.103
5,000
$1.092
7,500
$1.087
10,000 +
$1.081
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!