- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31001104-09
31001104-09
METZ CONNECT
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 15A
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 15A
Search Keywords: 3100110409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31001104-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.665
250
$0.595
500
$0.586
1,000
$0.578
2,500
$0.558
5,000
$0.550
7,500
$0.541
10,000 +
$0.533
Click for Quote
Log in
to unlock special pricing