- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31001103
31001103
METZ CONNECT
Terminal Block - Type 001 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 001 - 3 pole - Pitch 5mm
Search Keywords: 31001103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31001103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:IP00 Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
803
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$1.0480
500
$0.5772
1,000
$0.5402
3,000
$0.5118
5,000
$0.4560
8,000
$0.4549
10,000
$0.4537
15,000 +
$0.4526
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments