- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31001102
METZ CONNECT
31001102
Terminal Block - Type 001 - 2 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Unknown
Certificate of Compliance
Description
+
Terminal Block - Type 001 - 2 pole - Pitch 5mm
Search Keywords: 31001102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31001102
-
Alias/AKA:RT01502HDWC
-
Unit of Measure:Per Each
-
RoHS:Unknown
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:IP00 Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
What is the lead time for 31001102?
The standard lead time for 31001102 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
640
Ships today, if you order in
Minimum Order Quantity:
100
8 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
100
$0.6684
500
$0.4466
1,000
$0.3928
3,000
$0.3721
5,000
$0.3282
8,000
$0.3274
15,000
$0.3266
25,000 +
$0.3257
Click for Quote
Log in
to unlock special pricing