- Home ›
- All Products›
- 142M4D15150
142M4D15150
METZ CONNECT
Connection line M12 P-RJ4- 5 pole 4-pole - D-coded str-str 15.0 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection line M12 P-RJ4- 5 pole 4-pole - D-coded str-str 15.0 m
Search Keywords: 142M4D15150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:142M4D15150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$92.40
5
$85.51
10
$83.03
20
$78.48
50
$76.39
100 +
$75.38
Click for Quote
Log in
to unlock special pricing