- Home ›
- All Products›
- 142M2X25030
142M2X25030
METZ CONNECT
Connection line M12 J-RJ4- 5 pole 8-pole - X-coded str-str 3.0 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection line M12 J-RJ4- 5 pole 8-pole - X-coded str-str 3.0 m
Search Keywords: 142M2X25030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:142M2X25030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$86.00
5
$79.58
10
$77.27
20
$73.04
50
$71.09
100 +
$70.16
Click for Quote
Log in
to unlock special pricing