- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 142M2X15200
142M2X15200
METZ CONNECT
Connection line M12 P-RJ4- 5 pole 8-pole - X-coded str-str 20.0 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection line M12 P-RJ4- 5 pole 8-pole - X-coded str-str 20.0 m
Search Keywords: 142M2X15200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:142M2X15200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$173.08
5
$168.27
10
$165.97
20
$165.55
50
$159.42
100 +
$155.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments