- Home ›
- All Products›
- 142M2X15005
142M2X15005
METZ CONNECT
Connection line M12 P-RJ4- 5 pole 8-pole - X-coded str-str 0.5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection line M12 P-RJ4- 5 pole 8-pole - X-coded str-str 0.5 m
Search Keywords: 142M2X15005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:142M2X15005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$66.53
5
$59.36
10
$57.59
25
$55.12
50
$52.86
100
$51.45
250 +
$50.77
Click for Quote
Log in
to unlock special pricing