- Home ›
- All Products›
- 142M2X12005
142M2X12005
METZ CONNECT
Connection line M- 12 pole - M12 J 8-pole - X-coded str-str 0.5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection line M- 12 pole - M12 J 8-pole - X-coded str-str 0.5 m
Search Keywords: 142M2X12005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:142M2X12005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$90.79
5
$84.02
10
$81.58
20
$77.11
50
$75.06
100 +
$74.07
Click for Quote
Log in
to unlock special pricing