- Home ›
- All Products›
- 142M1D19050
142M1D19050
METZ CONNECT
Connection line M12 P-M- 12 pole 4-pole - D-coded ang-str 5.0 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection line M12 P-M- 12 pole 4-pole - D-coded ang-str 5.0 m
Search Keywords: 142M1D19050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:142M1D19050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$87.44
5
$80.91
10
$78.57
20
$74.26
50
$72.28
100 +
$71.33
Click for Quote
Log in
to unlock special pricing