- Home ›
- All Products›
- 142M1D15100
142M1D15100
METZ CONNECT
Connection line M12 P-RJ4- 5 pole 4-pole - D-coded RJ45 10.0 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection line M12 P-RJ4- 5 pole 4-pole - D-coded RJ45 10.0 m
Search Keywords: 142M1D15100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:142M1D15100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$82.33
5
$76.19
10
$73.98
20
$69.92
50
$68.06
100 +
$67.16
Click for Quote
Log in
to unlock special pricing