- Home ›
- All Products›
- 142M1D15020
142M1D15020
METZ CONNECT
Connection line M12 P-RJ4- 5 pole 4-pole - D-coded RJ45 2.0 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection line M12 P-RJ4- 5 pole 4-pole - D-coded RJ45 2.0 m
Search Keywords: 142M1D15020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:142M1D15020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$49.07
5
$43.78
10
$42.48
25
$41.25
50
$38.99
100
$37.95
250 +
$37.45
Click for Quote
Log in
to unlock special pricing