- Home ›
- All Products›
- 142M1D11050
142M1D11050
METZ CONNECT
Connection line M12 P-M- 12 pole 4-pole - D-coded 5.0 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection line M12 P-M- 12 pole 4-pole - D-coded 5.0 m
Search Keywords: 142M1D11050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:142M1D11050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$66.58
5
$59.41
10
$57.64
25
$55.17
50
$52.90
100
$51.49
250 +
$50.81
Click for Quote
Log in
to unlock special pricing