- Home ›
- All Products›
- 142M1D11020
142M1D11020
METZ CONNECT
Connection line M12 P-M- 12 pole 4-pole - D-coded 2.0 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection line M12 P-M- 12 pole 4-pole - D-coded 2.0 m
Search Keywords: 142M1D11020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:142M1D11020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$52.35
5
$46.71
10
$45.32
25
$43.38
50
$41.59
100
$40.48
250 +
$39.95
Click for Quote
Log in
to unlock special pricing