- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1401505010-E
1401505010-E
METZ CONNECT
E-DAT Industry RJ45 plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
E-DAT Industry RJ45 plug
Search Keywords: 1401505010E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:1401505010-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
100
$2.87
300
$2.65
500
$2.57
1,000
$2.55
2,500
$2.54
5,000
$2.53
7,500
$2.51
10,000 +
$2.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments