- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1401405012-I
METZ CONNECT
1401405012-I
E-DAT Industry RJ45 field plug black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
E-DAT Industry RJ45 field plug black
Search Keywords: 1401405012I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:1401405012-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1401405012-I RoHS compliant?
Yes, 1401405012-I is RoHS compliant.
What is the lead time for 1401405012-I?
The standard lead time for 1401405012-I is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
817
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
10
$20.60
30
$18.75
50
$18.09
100
$17.14
250
$16.07
500
$15.30
1,000 +
$15.26
Click for Quote
Log in
to unlock special pricing