- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1401213310ME
1401213310ME
METZ CONNECT
Conn RJ-45 Coupler RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 Coupler RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 6
Search Keywords: 1401213310ME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:1401213310ME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45 Coupler
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$41.71
5
$39.31
10
$38.71
30
$37.88
50
$37.12
100
$36.57
250 +
$36.02
Click for Quote
Log in
to unlock special pricing