- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1401206113KE
1401206113KE
METZ CONNECT
E-DAT Industry TS35 coupler insert
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
E-DAT Industry TS35 coupler insert
Search Keywords: 1401206113KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:1401206113KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:DIN Rail
-
Pitch:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$76.45
5
$53.96
10
$43.32
25
$39.73
50
$36.64
100
$34.89
250 +
$32.71
Click for Quote
Log in
to unlock special pricing