- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1401200810MI
1401200810MI
METZ CONNECT
E-DAT Industry RJ45 coupler insert
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
E-DAT Industry RJ45 coupler insert
Search Keywords: 1401200810MI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:1401200810MI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$18.58
30
$16.42
50
$15.62
100
$14.66
250
$14.62
500
$14.59
1,000 +
$14.55
Click for Quote
Log in
to unlock special pricing