- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 130E405032PE
METZ CONNECT
130E405032PE
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6a
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:130E405032PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A