Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

130E405032-E

C6A RJ45 field plug pro

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
C6A RJ45 field plug pro
Search Keywords: 130E405032E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 130E405032-E
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130E405032-E RoHS compliant?
Yes, 130E405032-E is RoHS compliant.
What is the lead time for 130E405032-E?
The standard lead time for 130E405032-E is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 770
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$18.96
30
$18.65
50
$18.60
100
$16.47
250
$16.43
500
$16.39
1,000 +
$16.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!