- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 130B21-E
130B21-E
METZ CONNECT
C6Amodul K 180° Jack
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
C6Amodul K 180° Jack
Search Keywords: 130B21E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:130B21-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$15.61
30
$13.25
50
$12.33
100
$11.16
250
$11.04
500
$10.98
1,000 +
$10.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT