Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

130B11-E

C6Amodul 180° jack

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
C6Amodul 180° jack
Search Keywords: 130B11E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    130B11-E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    RJ-45 Adapter
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Pitch:
    N/A
  • Gender:
    RCP
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130B11-E RoHS compliant?
Yes, 130B11-E is RoHS compliant.
What is the lead time for 130B11-E?
The standard lead time for 130B11-E is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
10
$13.53
30
$12.52
50
$12.49
100
$11.98
250
$11.49
500
$11.18
1,000 +
$11.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!