- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 130B117003-E
130B117003-E
METZ CONNECT
Conn RJ-45 RCP 8 POS IDT DIN Rail 8 Terminal 1 Port Cat 6a Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 8 POS IDT DIN Rail 8 Terminal 1 Port Cat 6a Box
Search Keywords: 130B117003E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:130B117003-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45
-
Body Orientation:N/A
-
Mounting:DIN Rail
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$25.982
10
$23.620
30
$23.060
50
$22.800
100
$22.440
250
$21.970
500
$21.610
1,000 +
$21.560
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT