- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1309A1-I
1309A1-I
METZ CONNECT
E-DAT modul Coupler 8(8) 90° Cat.6, transmission technology: Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
E-DAT modul Coupler 8(8) 90° Cat.6, transmission technology: Copper
Search Keywords: 1309A1I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:1309A1-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45 Coupler
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:8/8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$25.135
10
$22.850
30
$18.970
50
$18.050
100
$16.570
250
$16.520
500
$16.480
1,000 +
$16.440
Click for Quote
Log in
to unlock special pricing