- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1309A0-I
1309A0-I
METZ CONNECT
Conn Coupler F/F 8/8 POS ST 1 Port Cat 6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Coupler F/F 8/8 POS ST 1 Port Cat 6
Search Keywords: 1309A0I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:1309A0-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Coupler
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$15.09
30
$14.86
50
$14.65
100
$14.25
250
$14.07
500
$13.98
1,000 +
$13.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments