Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

130924-E

Conn RJ-45 RCP 384 POS IDT ST Panel Mount 384 Terminal 48 Port Cat 6a Box

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 RCP 384 POS IDT ST Panel Mount 384 Terminal 48 Port Cat 6a Box
Search Keywords: 130924E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    130924-E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Pitch:
    N/A
  • Gender:
    RCP
  • Number of Contacts:
    384
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130924-E RoHS compliant?
Yes, 130924-E is RoHS compliant.
What is the lead time for 130924-E?
The standard lead time for 130924-E is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
1
$636.16
3
$618.73
5 +
$617.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!