130922-03-E
METZ CONNECT
Conn RJ-45 RCP 48 POS IDT ST Panel Mount 48 Terminal 6 Port Cat 6a Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 48 POS IDT ST Panel Mount 48 Terminal 6 Port Cat 6a Box
Search Keywords: 13092203E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:130922-03-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:48
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1 A
-
Operating Temperature:-40 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$107.96
5
$99.90
10
$97.01
20
$91.69
50
$89.25
100 +
$88.07
Click for Quote
Log in
to unlock special pricing