- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 130910KI
130910KI
METZ CONNECT
E-DAT modul Cat.6A jack Keystone
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
E-DAT modul Cat.6A jack Keystone
Search Keywords: 130910KI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:130910KI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45 Adapter
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$12.92
30
$12.52
50
$11.96
100
$11.44
250
$10.97
500
$10.68
1,000 +
$10.54
Click for Quote
Log in
to unlock special pricing