- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1309107003-E
1309107003-E
METZ CONNECT
Conn RJ-45 F 8 POS Crimp 8 Terminal 1 Port Cat 6a Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS Crimp 8 Terminal 1 Port Cat 6a Box
Search Keywords: 1309107003E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:1309107003-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45
-
Body Orientation:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$25.047
10
$22.770
30
$22.230
50
$21.980
100
$21.630
250
$21.180
500
$20.840
1,000 +
$20.790
Click for Quote
Log in
to unlock special pricing