Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

130909-I

UAE modul Cat.6 jack T568A, transmission technology: Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
UAE modul Cat.6 jack T568A, transmission technology: Copper
Search Keywords: 130909I
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 130909-I
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130909-I RoHS compliant?
Yes, 130909-I is RoHS compliant.
What is the lead time for 130909-I?
The standard lead time for 130909-I is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
12 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
12
$5.23
36
$4.39
108
$4.06
252
$3.94
504
$3.73
1,008
$3.63
2,508
$3.53
5,004 +
$3.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!