- Home ›
- All Products›
- 130894-02-29-E
130894-02-29-E
METZ CONNECT
Cable manager 19 inch 1RU 100 mm RAL 9005 black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable manager 19 inch 1RU 100 mm RAL 9005 black
Search Keywords: 1308940229E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:130894-02-29-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:73089098
-
COO:SI
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$57.82
5
$51.59
10
$50.05
25
$47.90
50
$45.94
100
$44.71
250 +
$44.12
Click for Quote
Log in
to unlock special pricing