- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 130863-02-E
130863-02-E
METZ CONNECT
Cable connector class FA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector class FA
Search Keywords: 13086302E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:130863-02-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Audio
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
32
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$71.68
5
$59.73
10
$50.78
30
$44.52
50
$42.94
100
$40.89
250 +
$38.87
Click for Quote
Log in
to unlock special pricing